8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30170DJF-TR

DigiKey Part Number
497-10344-2-ND - Tape & Reel (TR)
497-10344-1-ND - Cut Tape (CT)
497-10344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS30170DJF-TR
Description
DIODE SCHOTTK 170V 30A POWERFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 170 V 30A Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 170 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerFlat™ (5x6)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,57000 Kč39,57 Kč
1025,19700 Kč251,97 Kč
10016,95790 Kč1 695,79 Kč
50013,43116 Kč6 715,58 Kč
1 00012,41887 Kč12 418,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,85563 Kč32 566,89 Kč
6 00010,14610 Kč60 876,60 Kč
Manufacturers Standard Package
Unit Price without VAT:39,57000 Kč
Unit Price with VAT:47,87970 Kč