Direct
Similar
Similar
Similar
Similar
Similar
Similar

STPS30150CW | |
|---|---|
DigiKey Part Number | 497-5401-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30150CW |
Description | DIODE ARR SCHOT 150V 15A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30150CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6.5 µA @ 150 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 30 | 19,69600 Kč | 590,88 Kč |
| 120 | 19,16942 Kč | 2 300,33 Kč |
| 510 | 17,84706 Kč | 9 102,00 Kč |
| 1 020 | 17,22886 Kč | 17 573,44 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |






