
MBR30150WT | |
|---|---|
DigiKey Part Number | 1655-MBR30150WT-ND |
Manufacturer | |
Manufacturer Product Number | MBR30150WT |
Description | DIODE ARRAY SCHOTT 150V TO-247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 30 | 30,98600 Kč | 929,58 Kč |
| 120 | 25,03308 Kč | 3 003,97 Kč |
| 510 | 20,66080 Kč | 10 537,01 Kč |
| 1 020 | 19,06433 Kč | 19 445,62 Kč |
| 2 010 | 17,74822 Kč | 35 673,92 Kč |
| 5 010 | 17,11861 Kč | 85 764,24 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

