
STPS30120DJF-TR | |
|---|---|
DigiKey Part Number | 497-10101-2-ND - Tape & Reel (TR) 497-10101-1-ND - Cut Tape (CT) 497-10101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30120DJF-TR |
Description | DIODE SCHOTTK 120V 30A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 30A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STPS30120DJF-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,58110 Kč | 31 743,30 Kč |
| 6 000 | 10,15358 Kč | 60 921,48 Kč |
| 9 000 | 9,23912 Kč | 83 152,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 100 | 15,74430 Kč | 1 574,43 Kč |
| 500 | 12,43250 Kč | 6 216,25 Kč |
| 1 000 | 11,36706 Kč | 11 367,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 100 | 15,74430 Kč | 1 574,43 Kč |
| 500 | 12,43250 Kč | 6 216,25 Kč |
| 1 000 | 11,36706 Kč | 11 367,06 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |





