
STPS2200UF | |
|---|---|
DigiKey Part Number | 497-13718-2-ND - Tape & Reel (TR) 497-13718-1-ND - Cut Tape (CT) 497-13718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2200UF |
Description | DIODE SCHOTTKY 200V 2A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS2200UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 6,95700 Kč | 69,57 Kč |
| 100 | 6,11570 Kč | 611,57 Kč |
| 500 | 4,65508 Kč | 2 327,54 Kč |
| 1 000 | 4,05206 Kč | 4 052,06 Kč |
| 2 000 | 3,78752 Kč | 7 575,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,48507 Kč | 17 425,35 Kč |
| 10 000 | 2,95786 Kč | 29 578,60 Kč |
| 15 000 | 2,95710 Kč | 44 356,50 Kč |
| 25 000 | 2,80509 Kč | 70 127,25 Kč |
| 35 000 | 2,72092 Kč | 95 232,20 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |


