
STPS2150A | |
|---|---|
DigiKey Part Number | 497-2467-2-ND - Tape & Reel (TR) 497-2467-1-ND - Cut Tape (CT) 497-2467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2150A |
Description | DIODE SCHOTTKY 150V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS2150A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 100 | 4,79380 Kč | 479,38 Kč |
| 500 | 3,60662 Kč | 1 803,31 Kč |
| 1 000 | 3,22340 Kč | 3 223,40 Kč |
| 2 000 | 2,90046 Kč | 5 800,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,55038 Kč | 12 751,90 Kč |
| 10 000 | 2,33389 Kč | 23 338,90 Kč |
| 15 000 | 2,22356 Kč | 33 353,40 Kč |
| 25 000 | 2,09959 Kč | 52 489,75 Kč |
| 35 000 | 2,02618 Kč | 70 916,30 Kč |
| 50 000 | 1,95482 Kč | 97 741,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |














