Diode 60 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1L60ZF

DigiKey Part Number
497-17151-2-ND - Tape & Reel (TR)
497-17151-1-ND - Cut Tape (CT)
497-17151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1L60ZF
Description
DIODE SCHOTTKY 60V 1A SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,52200 Kč55,22 Kč
1003,47520 Kč347,52 Kč
5002,58612 Kč1 293,06 Kč
1 0002,29907 Kč2 299,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,93329 Kč5 799,87 Kč
6 0001,74882 Kč10 492,92 Kč
9 0001,65474 Kč14 892,66 Kč
15 0001,54898 Kč23 234,70 Kč
21 0001,48632 Kč31 212,72 Kč
30 0001,42541 Kč42 762,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč