


STPS1L30M | |
|---|---|
DigiKey Part Number | 497-8025-2-ND - Tape & Reel (TR) 497-8025-1-ND - Cut Tape (CT) 497-8025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L30M |
Description | DIODE SCHOTTKY 30V 1A STMITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount STmite (DO-216AA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L30M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 390 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package STmite (DO-216AA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRM130LT1G | onsemi | 39 858 | MBRM130LT1GOSCT-ND | 15,33000 Kč | Similar |
| NRVBM130LT1G | onsemi | 4 082 | NRVBM130LT1GOSCT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 100 | 3,95810 Kč | 395,81 Kč |
| 500 | 2,95820 Kč | 1 479,10 Kč |
| 1 000 | 2,63525 Kč | 2 635,25 Kč |
| 2 000 | 2,36312 Kč | 4 726,24 Kč |
| 5 000 | 2,06805 Kč | 10 340,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,84249 Kč | 22 109,88 Kč |
| 24 000 | 1,69575 Kč | 40 698,00 Kč |
| 36 000 | 1,62099 Kč | 58 355,64 Kč |
| 60 000 | 1,53699 Kč | 92 219,40 Kč |
| 84 000 | 1,48726 Kč | 124 929,84 Kč |
| 120 000 | 1,43893 Kč | 172 671,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

