


NRVBM130LT1G | |
|---|---|
DigiKey Part Number | NRVBM130LT1GOSTR-ND - Tape & Reel (TR) NRVBM130LT1GOSCT-ND - Cut Tape (CT) NRVBM130LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBM130LT1G |
Description | DIODE SCHOTTKY 30V 1A POWERMITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 10 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Powermite |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 7,13090 Kč | 713,09 Kč |
| 500 | 5,44226 Kč | 2 721,13 Kč |
| 1 000 | 4,89778 Kč | 4 897,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,89380 Kč | 11 681,40 Kč |
| 6 000 | 3,57085 Kč | 21 425,10 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

