


STPS1L30M | |
|---|---|
DigiKey Part Number | 497-8025-2-ND - Tape & Reel (TR) 497-8025-1-ND - Cut Tape (CT) 497-8025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L30M |
Description | DIODE SCHOTTKY 30V 1A STMITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount STmite (DO-216AA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L30M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 390 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | STmite (DO-216AA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 Kč | 3,29 Kč |
| 10 | 2,40200 Kč | 24,02 Kč |
| 100 | 2,24000 Kč | 224,00 Kč |
| 500 | 2,04000 Kč | 1 020,00 Kč |
| 1 000 | 1,99710 Kč | 1 997,10 Kč |
| 2 000 | 1,87227 Kč | 3 744,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,55526 Kč | 18 663,12 Kč |
| 24 000 | 1,53525 Kč | 36 846,00 Kč |
| 36 000 | 1,48163 Kč | 53 338,68 Kč |
| Unit Price without VAT: | 3,29000 Kč |
|---|---|
| Unit Price with VAT: | 3,98090 Kč |


