Diode 20 V 1A Surface Mount STmite (DO-216AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount STmite (DO-216AA)
TRANSIL-DO216

STPS1L20M

DigiKey Part Number
497-3211-2-ND - Tape & Reel (TR)
497-3211-1-ND - Cut Tape (CT)
497-3211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1L20M
Description
DIODE SCHOTTKY 20V 1A STMITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount STmite (DO-216AA)
Datasheet
 Datasheet
EDA/CAD Models
STPS1L20M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
75 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
STmite (DO-216AA)
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRM120ET1Gonsemi9 599MBRM120ET1GOSCT-ND22,52000 KčSimilar
MBRM120ET3Gonsemi39 159MBRM120ET3GOSCT-ND13,76000 KčSimilar
MBRM120LT1Gonsemi28 164MBRM120LT1GOSCT-ND15,22000 KčSimilar
MBRM120LT3Gonsemi25 597MBRM120LT3GOSCT-ND15,22000 KčSimilar
UPS5817E3/TR7Microchip Technology43 378150-UPS5817E3/TR7CT-ND10,43000 KčSimilar
In-Stock: 1 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
106,21500 Kč62,15 Kč
1003,93130 Kč393,13 Kč
5002,93812 Kč1 469,06 Kč
1 0002,61737 Kč2 617,37 Kč
2 0002,34708 Kč4 694,16 Kč
5 0002,05402 Kč10 270,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,82998 Kč21 959,76 Kč
24 0001,68424 Kč40 421,76 Kč
36 0001,60999 Kč57 959,64 Kč
60 0001,52656 Kč91 593,60 Kč
84 0001,47717 Kč124 082,28 Kč
120 0001,42917 Kč171 500,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč