


STPS16H100CG-TR | |
|---|---|
DigiKey Part Number | 497-12791-2-ND - Tape & Reel (TR) 497-12791-1-ND - Cut Tape (CT) 497-12791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS16H100CG-TR |
Description | DIODE ARRAY SCHOTT 100V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS16H100CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 8 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3.6 µA @ 100 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10100CT | Diodes Incorporated | 0 | MBRB10100CTDDI-ND | 10,02740 Kč | Similar |
| NRVBB20100CTT4G | onsemi | 800 | NRVBB20100CTT4GOSCT-ND | 69,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,89000 Kč | 55,89 Kč |
| 10 | 35,99700 Kč | 359,97 Kč |
| 100 | 24,60530 Kč | 2 460,53 Kč |
| 500 | 19,73222 Kč | 9 866,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,66163 Kč | 14 661,63 Kč |
| 2 000 | 13,54899 Kč | 27 097,98 Kč |
| 3 000 | 12,98220 Kč | 38 946,60 Kč |
| 5 000 | 12,34541 Kč | 61 727,05 Kč |
| 7 000 | 11,96846 Kč | 83 779,22 Kč |
| 10 000 | 11,60214 Kč | 116 021,40 Kč |
| Unit Price without VAT: | 55,89000 Kč |
|---|---|
| Unit Price with VAT: | 67,62690 Kč |

