


STPS10M60SF | |
|---|---|
DigiKey Part Number | 497-18301-2-ND - Tape & Reel (TR) 497-18301-1-ND - Cut Tape (CT) 497-18301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10M60SF |
Description | DIODE SCHOTTKY 60V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS10M60SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 Kč | 15,40 Kč |
| 10 | 10,52800 Kč | 105,28 Kč |
| 100 | 8,12270 Kč | 812,27 Kč |
| 500 | 6,25054 Kč | 3 125,27 Kč |
| 1 000 | 5,47011 Kč | 5 470,11 Kč |
| 2 000 | 5,13898 Kč | 10 277,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,61394 Kč | 27 683,64 Kč |
| 12 000 | 4,16122 Kč | 49 934,64 Kč |
| 18 000 | 4,01261 Kč | 72 226,98 Kč |
| Unit Price without VAT: | 15,40000 Kč |
|---|---|
| Unit Price with VAT: | 18,63400 Kč |








