Diode 45 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Surface Mount TO-277A (SMPC)
TO-277A

STPS1045SF

DigiKey Part Number
497-18296-2-ND - Tape & Reel (TR)
497-18296-1-ND - Cut Tape (CT)
497-18296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1045SF
Description
DIODE SCHOTTKY 45V 10A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
STPS1045SF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1010,26800 Kč102,68 Kč
1007,84490 Kč784,49 Kč
5006,02600 Kč3 013,00 Kč
1 0005,27785 Kč5 277,85 Kč
2 0004,94619 Kč9 892,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,53179 Kč27 190,74 Kč
12 0004,08936 Kč49 072,32 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč