
STPS1045DEE-TR | |
|---|---|
DigiKey Part Number | 497-13328-2-ND - Tape & Reel (TR) 497-13328-1-ND - Cut Tape (CT) 497-13328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1045DEE-TR |
Description | DIODE SCHOTTKY 45V 10A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1045DEE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,43000 Kč | 16,43 Kč |
| 10 | 13,94100 Kč | 139,41 Kč |
| 100 | 11,21430 Kč | 1 121,43 Kč |
| 500 | 10,23782 Kč | 5 118,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,26874 Kč | 27 806,22 Kč |
| 6 000 | 8,89425 Kč | 53 365,50 Kč |
| Unit Price without VAT: | 16,43000 Kč |
|---|---|
| Unit Price with VAT: | 19,88030 Kč |









