
STPS10150CFP | |
|---|---|
DigiKey Part Number | 497-7539-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS10150CFP |
Description | DIODE ARR SCHOTT 150V 5A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STPS10150CFP Models |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 µA @ 150 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF10150CT | SMC Diode Solutions | 425 | 1655-1097-ND | 22,89000 Kč | Direct |
| MBRF10H150CTG | onsemi | 36 | 488-MBRF10H150CTG-ND | 42,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 50 | 13,77880 Kč | 688,94 Kč |
| 100 | 12,24390 Kč | 1 224,39 Kč |
| 500 | 9,54024 Kč | 4 770,12 Kč |
| 1 000 | 8,67028 Kč | 8 670,28 Kč |
| 2 000 | 7,93809 Kč | 15 876,18 Kč |
| 5 000 | 7,14579 Kč | 35 728,95 Kč |
| 10 000 | 6,65624 Kč | 66 562,40 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


