
MBRF10150CT | |
|---|---|
DigiKey Part Number | 1655-1097-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10150CT |
Description | DIODE ARRAY SCHOTT 150V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 50 | 10,52420 Kč | 526,21 Kč |
| 100 | 9,31260 Kč | 931,26 Kč |
| 500 | 7,17880 Kč | 3 589,40 Kč |
| 1 000 | 6,49132 Kč | 6 491,32 Kč |
| 2 000 | 5,91283 Kč | 11 825,66 Kč |
| 5 000 | 5,28658 Kč | 26 432,90 Kč |
| 10 000 | 4,89959 Kč | 48 995,90 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

