


STPMS1BPQR | |
|---|---|
DigiKey Part Number | 497-10475-2-ND - Tape & Reel (TR) 497-10475-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPMS1BPQR |
Description | IC SMART SENSOR ASSP W/PGA 16QFN |
Customer Reference | |
Detailed Description | Smart Sensor IC Analog Input Digital Output 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STPMS1BPQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Smart Sensor | |
Input Type | Analog | |
Output Type | Digital | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,46000 Kč | 77,46 Kč |
| 10 | 58,45600 Kč | 584,56 Kč |
| 25 | 53,67760 Kč | 1 341,94 Kč |
| 100 | 48,43180 Kč | 4 843,18 Kč |
| 250 | 45,92940 Kč | 11 482,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,64567 Kč | 124 937,01 Kč |
| Unit Price without VAT: | 77,46000 Kč |
|---|---|
| Unit Price with VAT: | 93,72660 Kč |


