
STPM32TR | |
|---|---|
DigiKey Part Number | 497-15634-2-ND - Tape & Reel (TR) 497-15634-1-ND - Cut Tape (CT) 497-15634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPM32TR |
Description | IC ENERGY METER 1 PHASE 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 x Single Phase Meter IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STPM32TR Models |
Category | Meter Type 2 x Single Phase |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Current - Supply 3.9mA | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply 2.95 V ~ 3.65 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 25 | 34,76440 Kč | 869,11 Kč |
| 100 | 31,12530 Kč | 3 112,53 Kč |
| 250 | 29,39132 Kč | 7 347,83 Kč |
| 500 | 28,59298 Kč | 14 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,19264 Kč | 104 770,56 Kč |
| 8 000 | 25,71294 Kč | 205 703,52 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |









