


MCP39F511AT-E/MQ | |
|---|---|
DigiKey Part Number | MCP39F511AT-E/MQTR-ND - Tape & Reel (TR) MCP39F511AT-E/MQCT-ND - Cut Tape (CT) MCP39F511AT-E/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP39F511AT-E/MQ |
Description | SINGLE-PHASE, DUAL-MODE(AC/DC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP39F511AT-E/MQ Models |
Category | Voltage - Supply 2.7 V ~ 3.6 V |
Manufacturer Microchip Technology | Meter Type Single Phase |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 28-VFQFN Exposed Pad |
Voltage - I/O High 3V | Supplier Device Package 28-QFN (5x5) |
Voltage - I/O Low 0.4V | Base Product Number |
Current - Supply 7mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 25 | 62,99400 Kč | 1 574,85 Kč |
| 100 | 62,96880 Kč | 6 296,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 57,11475 Kč | 188 478,67 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |






