LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16DPS05TTR

DigiKey Part Number
497-10449-2-ND - Tape & Reel (TR)
497-10449-1-ND - Cut Tape (CT)
497-10449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STP16DPS05TTR
Description
IC LED DRVR LINEAR 100MA 24TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STP16DPS05TTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
STMicroelectronics
Voltage - Output
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100mA
Part Status
Active
Frequency
30MHz
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Outputs
16
Supplier Device Package
24-TSSOP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP16CP05TTRSTMicroelectronics4 152497-5744-1-ND584,16000 KčParametric Equivalent
STP16CPS05TTRSTMicroelectronics2 281497-6120-1-ND642,57000 KčParametric Equivalent
STP16DP05TTRSTMicroelectronics1 578497-5976-1-ND777,85000 KčParametric Equivalent
In-Stock: 1 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1049,82800 Kč498,28 Kč
2545,64960 Kč1 141,24 Kč
10041,05530 Kč4 105,53 Kč
25038,86728 Kč9 716,82 Kč
50038,25038 Kč19 125,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,12844 Kč75 321,10 Kč
5 00029,52176 Kč147 608,80 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč