LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16DP05TTR

DigiKey Part Number
497-5976-2-ND - Tape & Reel (TR)
497-5976-1-ND - Cut Tape (CT)
497-5976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STP16DP05TTR
Description
IC LED DRVR LINEAR 100MA 24TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STP16DP05TTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
STMicroelectronics
Voltage - Output
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100mA
Part Status
Active
Frequency
30MHz
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Outputs
16
Supplier Device Package
24-TSSOP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP16CP05TTRSTMicroelectronics4 152497-5744-1-ND1,61000 KčParametric Equivalent
STP16CPS05TTRSTMicroelectronics2 281497-6120-1-ND1,78000 KčParametric Equivalent
STP16DPS05TTRSTMicroelectronics1 595497-10449-1-ND2,69000 KčParametric Equivalent
In-Stock: 1 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1039,56000 Kč395,60 Kč
2536,13320 Kč903,33 Kč
10032,37050 Kč3 237,05 Kč
25030,57812 Kč7 644,53 Kč
50029,79784 Kč14 898,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,66864 Kč69 171,60 Kč
5 00027,10271 Kč135 513,55 Kč
7 50026,81912 Kč201 143,40 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč