
STP16DPPS05MTR | |
|---|---|
DigiKey Part Number | 497-9080-2-ND - Tape & Reel (TR) 497-9080-1-ND - Cut Tape (CT) 497-9080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16DPPS05MTR |
Description | IC LED DRIVER LINEAR 40MA 24SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16DPPS05MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,85000 Kč | 47,85 Kč |
| 10 | 35,45300 Kč | 354,53 Kč |
| 25 | 32,34920 Kč | 808,73 Kč |
| 100 | 28,94740 Kč | 2 894,74 Kč |
| 250 | 27,32576 Kč | 6 831,44 Kč |
| 500 | 26,34748 Kč | 13 173,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,33774 Kč | 22 337,74 Kč |
| Unit Price without VAT: | 47,85000 Kč |
|---|---|
| Unit Price with VAT: | 57,89850 Kč |


