
CAV4016HV6-T2 | |
|---|---|
DigiKey Part Number | 488-CAV4016HV6-T2TR-ND - Tape & Reel (TR) 488-CAV4016HV6-T2CT-ND - Cut Tape (CT) 488-CAV4016HV6-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV4016HV6-T2 |
Description | IC LED DRIVER 16CH 4-WIRE I/F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 100mA 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,03120 Kč | 550,78 Kč |
| 100 | 19,57010 Kč | 1 957,01 Kč |
| 250 | 18,39676 Kč | 4 599,19 Kč |
| 500 | 17,68914 Kč | 8 844,57 Kč |
| 1 000 | 17,53165 Kč | 17 531,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,14274 Kč | 32 285,48 Kč |
| 4 000 | 15,75958 Kč | 63 038,32 Kč |
| 6 000 | 15,56778 Kč | 93 406,68 Kč |
| 10 000 | 15,35523 Kč | 153 552,30 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



