
TLC59283DBQR | |
|---|---|
DigiKey Part Number | 296-30546-2-ND - Tape & Reel (TR) 296-30546-1-ND - Cut Tape (CT) 296-30546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59283DBQR |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59283DBQR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45mA |
Part Status Active | Frequency 35MHz |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,41520 Kč | 260,38 Kč |
| 100 | 9,12360 Kč | 912,36 Kč |
| 250 | 8,50756 Kč | 2 126,89 Kč |
| 500 | 8,13672 Kč | 4 068,36 Kč |
| 1 000 | 7,83141 Kč | 7 831,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,50905 Kč | 18 772,62 Kč |
| 5 000 | 7,31470 Kč | 36 573,50 Kč |
| 7 500 | 7,21740 Kč | 54 130,50 Kč |
| 12 500 | 7,10959 Kč | 88 869,88 Kč |
| 17 500 | 7,04663 Kč | 123 316,03 Kč |
| 25 000 | 6,98600 Kč | 174 650,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |








