STP110N8F7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1 043
Unit Price: 69,08000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 24,90678 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 24,31106 Kč
Datasheet

Similar


onsemi
In Stock: 287
Unit Price: 124,94000 Kč
Datasheet

Similar


IXYS
In Stock: 18
Unit Price: 167,77000 Kč
Datasheet
N-Channel 80 V 80A (Tc) 170W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 80A (Tc) 170W (Tc) Through Hole TO-220
Motor Control in Electric Vehicles

STP110N8F7

DigiKey Part Number
497-16486-5-ND
Manufacturer
Manufacturer Product Number
STP110N8F7
Description
MOSFET N-CH 80V 80A TO220
Customer Reference
Detailed Description
N-Channel 80 V 80A (Tc) 170W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP110N8F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3435 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes