Similar
Similar
Similar
Similar
Similar
Similar

AOB286L | |
|---|---|
DigiKey Part Number | AOB286L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB286L |
Description | MOSFET N-CH 80V 13A/70A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 13A (Ta), 70A (Tc) 2.1W (Ta), 167W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3142 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,90678 Kč | 19 925,42 Kč |
| 1 600 | 23,16053 Kč | 37 056,85 Kč |
| 2 400 | 22,27100 Kč | 53 450,40 Kč |
| 4 000 | 21,27208 Kč | 85 088,32 Kč |
| 5 600 | 20,97175 Kč | 117 441,80 Kč |
| Unit Price without VAT: | 24,90678 Kč |
|---|---|
| Unit Price with VAT: | 30,13720 Kč |






