New Product
8 Power SFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Power SFN
8 Power SFN

STO450N6F7

DigiKey Part Number
497-STO450N6F7TR-ND - Tape & Reel (TR)
497-STO450N6F7CT-ND - Cut Tape (CT)
497-STO450N6F7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STO450N6F7
Description
LV MOSFET TRENCH
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300A (Tc) 454W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.85mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
300 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16500 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
454W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,83000 Kč132,83 Kč
1089,18900 Kč891,89 Kč
10064,46560 Kč6 446,56 Kč
50064,41300 Kč32 206,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80052,62500 Kč94 725,00 Kč
Manufacturers Standard Package
Unit Price without VAT:132,83000 Kč
Unit Price with VAT:160,72430 Kč