GT015N06TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT015N06TL

DigiKey Part Number
4822-GT015N06TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT015N06TL
Description
MOSFET N-CH 60V 350A 350W 1m(ma
Customer Reference
Detailed Description
N-Channel 60 V 350A (Tc) 350W (Tc) Surface Mount TOLL-8L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
152 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10694 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
350W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,36550 Kč46 731,00 Kč
16 00021,68150 Kč346 904,00 Kč
32 00019,57650 Kč626 448,00 Kč
Unit Price without VAT:23,36550 Kč
Unit Price with VAT:28,27226 Kč