STM8S903F3U6TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 17,31000 Kč
Datasheet
STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8S903F3U6TR

DigiKey Part Number
497-19405-2-ND - Tape & Reel (TR)
497-19405-1-ND - Cut Tape (CT)
497-19405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM8S903F3U6TR
Description
IC MCU 8BIT 8KB FLASH 20UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STM8S903F3U6TR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
640 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 5x10b
Core Processor
STM8
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
20-UFQFPN (3x3)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-UFQFN
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM8S103F3U6TRSTMicroelectronics0497-19027-1-ND17,31000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
1027,11200 Kč271,12 Kč
2524,64280 Kč616,07 Kč
10021,93160 Kč2 193,16 Kč
25020,63944 Kč5 159,86 Kč
50019,86028 Kč9 930,14 Kč
1 00019,57935 Kč19 579,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,42604 Kč55 278,12 Kč
6 00018,03831 Kč108 229,86 Kč
9 00017,84417 Kč160 597,53 Kč
Manufacturers Standard Package
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč