STM8S103F3U6TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 36,91000 Kč
Datasheet
STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8S103F3U6TR

DigiKey Part Number
497-19027-2-ND - Tape & Reel (TR)
497-19027-1-ND - Cut Tape (CT)
497-19027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM8S103F3U6TR
Description
IC MCU 8BIT 8KB FLASH 20UFQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM8S103F3U6TR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
640 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 5x10b
Core Processor
STM8
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
20-UFQFN
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM8S903F3U6TRSTMicroelectronics0497-19405-1-ND36,91000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1012,32600 Kč123,26 Kč
2511,07840 Kč276,96 Kč
1009,71870 Kč971,87 Kč
2509,06880 Kč2 267,20 Kč
5008,67672 Kč4 338,36 Kč
1 0008,35450 Kč8 354,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,95637 Kč23 869,11 Kč
6 0007,76155 Kč46 569,30 Kč
9 0007,66400 Kč68 976,00 Kč
15 0007,55588 Kč113 338,20 Kč
21 0007,49272 Kč157 347,12 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč