Parametric Equivalent

STM8S903F3U6TR | |
|---|---|
DigiKey Part Number | 497-19405-2-ND - Tape & Reel (TR) 497-19405-1-ND - Cut Tape (CT) 497-19405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S903F3U6TR |
Description | IC MCU 8BIT 8KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S903F3U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-UFQFPN (3x3) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-UFQFN |
Number of I/O 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S103F3U6TR | STMicroelectronics | 0 | 497-19027-1-ND | 17,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 27,11200 Kč | 271,12 Kč |
| 25 | 24,64280 Kč | 616,07 Kč |
| 100 | 21,93160 Kč | 2 193,16 Kč |
| 250 | 20,63944 Kč | 5 159,86 Kč |
| 500 | 19,86028 Kč | 9 930,14 Kč |
| 1 000 | 19,57935 Kč | 19 579,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,42604 Kč | 55 278,12 Kč |
| 6 000 | 18,03831 Kč | 108 229,86 Kč |
| 9 000 | 17,84417 Kč | 160 597,53 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |




