Parametric Equivalent

STM8S903F3M6TR | |
|---|---|
DigiKey Part Number | 497-19403-2-ND - Tape & Reel (TR) 497-19403-1-ND - Cut Tape (CT) 497-19403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S903F3M6TR |
Description | IC MCU 8BIT 8KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | STM8S903F3M6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-SO |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S103F3M6TR | STMicroelectronics | 0 | 497-18851-1-ND | 45,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 33,30600 Kč | 333,06 Kč |
| 25 | 30,34880 Kč | 758,72 Kč |
| 100 | 27,10800 Kč | 2 710,80 Kč |
| 250 | 25,56300 Kč | 6 390,75 Kč |
| 500 | 24,63160 Kč | 12 315,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,86495 Kč | 23 864,95 Kč |
| 2 000 | 23,23397 Kč | 46 467,94 Kč |
| 3 000 | 22,91790 Kč | 68 753,70 Kč |
| 5 000 | 22,56769 Kč | 112 838,45 Kč |
| 7 000 | 22,36302 Kč | 156 541,14 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |




