STM8S103F3M6TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 1,70000 Kč
Datasheet
STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8S103F3M6TR

DigiKey Part Number
497-18851-2-ND - Tape & Reel (TR)
497-18851-1-ND - Cut Tape (CT)
497-18851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM8S103F3M6TR
Description
IC MCU 8BIT 8KB FLASH 20SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-SO
Datasheet
 Datasheet
EDA/CAD Models
STM8S103F3M6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
640 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,86000 Kč40,86 Kč
1030,14000 Kč301,40 Kč
2527,45480 Kč686,37 Kč
10024,50020 Kč2 450,02 Kč
25023,09384 Kč5 773,46 Kč
50022,24588 Kč11 122,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,54760 Kč21 547,60 Kč
2 00020,97303 Kč41 946,06 Kč
3 00020,68528 Kč62 055,84 Kč
5 00020,36647 Kč101 832,35 Kč
7 00020,18015 Kč141 261,05 Kč
10 00020,00101 Kč200 010,10 Kč
Manufacturers Standard Package
Unit Price without VAT:40,86000 Kč
Unit Price with VAT:49,44060 Kč