
STM8S207C8T6TR | |
|---|---|
DigiKey Part Number | 497-18860-2-ND - Tape & Reel (TR) 497-18860-1-ND - Cut Tape (CT) 497-18860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S207C8T6TR |
Description | IC MCU 8BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207C8T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1.5K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 57,99600 Kč | 579,96 Kč |
| 25 | 53,23400 Kč | 1 330,85 Kč |
| 100 | 47,99510 Kč | 4 799,51 Kč |
| 250 | 45,49596 Kč | 11 373,99 Kč |
| 500 | 44,60522 Kč | 22 302,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 41,49345 Kč | 99 584,28 Kč |
| 4 800 | 40,69583 Kč | 195 339,98 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |





