
STM8S105S4T6CTR | |
|---|---|
DigiKey Part Number | 497-18858-2-ND - Tape & Reel (TR) 497-18858-1-ND - Cut Tape (CT) 497-18858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S105S4T6CTR |
Description | IC MCU 8BIT 16KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S105S4T6CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 9x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 10 | 41,21600 Kč | 412,16 Kč |
| 25 | 37,68800 Kč | 942,20 Kč |
| 100 | 33,80210 Kč | 3 380,21 Kč |
| 250 | 31,95136 Kč | 7 987,84 Kč |
| 500 | 30,83488 Kč | 15 417,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,91647 Kč | 29 916,47 Kč |
| 2 000 | 29,16046 Kč | 58 320,92 Kč |
| 3 000 | 28,78188 Kč | 86 345,64 Kč |
| 5 000 | 28,36248 Kč | 141 812,40 Kč |
| 7 000 | 28,11736 Kč | 196 821,52 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |




