Parametric Equivalent

STM8S103F3U6TR | |
|---|---|
DigiKey Part Number | 497-19027-2-ND - Tape & Reel (TR) 497-19027-1-ND - Cut Tape (CT) 497-19027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S103F3U6TR |
Description | IC MCU 8BIT 8KB FLASH 20UFQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103F3U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 20-UFQFN |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S903F3U6TR | STMicroelectronics | 0 | 497-19405-1-ND | 1,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,07840 Kč | 276,96 Kč |
| 100 | 9,71870 Kč | 971,87 Kč |
| 250 | 9,06880 Kč | 2 267,20 Kč |
| 500 | 8,67672 Kč | 4 338,36 Kč |
| 1 000 | 8,35450 Kč | 8 354,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,95637 Kč | 23 869,11 Kč |
| 6 000 | 7,76155 Kč | 46 569,30 Kč |
| 9 000 | 7,66400 Kč | 68 976,00 Kč |
| 15 000 | 7,55588 Kč | 113 338,20 Kč |
| 21 000 | 7,49272 Kč | 157 347,12 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |






