
STM8L152C4T6 | |
|---|---|
DigiKey Part Number | 497-10513-ND |
Manufacturer | |
Manufacturer Product Number | STM8L152C4T6 |
Description | IC MCU 8BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L152C4T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 25x12b; D/A 1x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 41 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,62900 Kč | 456,29 Kč |
| 25 | 41,76080 Kč | 1 044,02 Kč |
| 100 | 37,50240 Kč | 3 750,24 Kč |
| 250 | 35,47068 Kč | 8 867,67 Kč |
| 500 | 34,24564 Kč | 17 122,82 Kč |
| 1 000 | 33,23773 Kč | 33 237,73 Kč |
| 2 500 | 32,17356 Kč | 80 433,90 Kč |
| 5 000 | 31,53219 Kč | 157 660,95 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |





