
STM8L1526-EVAL | |
|---|---|
DigiKey Part Number | 497-10590-ND |
Manufacturer | |
Manufacturer Product Number | STM8L1526-EVAL |
Description | STM8L152C6 EVAL BRD |
Customer Reference | |
Detailed Description | STM8L152C6 STM8L STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor STM8 |
Mfr | Utilized IC / Part STM8L152C6 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), LCD |
Part Status Obsolete | Base Product Number |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 173,35000 Kč | 4 173,35 Kč |
| Unit Price without VAT: | 4 173,35000 Kč |
|---|---|
| Unit Price with VAT: | 5 049,75350 Kč |


