497~5B_ME_V2~T~48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L052C6T6TR

DigiKey Part Number
497-18383-2-ND - Tape & Reel (TR)
497-18383-1-ND - Cut Tape (CT)
497-18383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM8L052C6T6TR
Description
IC MCU 8BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
STM8A STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM8L052C6T6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8A
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 25x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,25000 Kč31,25 Kč
1022,87100 Kč228,71 Kč
2520,75520 Kč518,88 Kč
10018,42620 Kč1 842,62 Kč
25017,31724 Kč4 329,31 Kč
50016,64858 Kč8 324,29 Kč
1 00016,09826 Kč16 098,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 40015,53996 Kč37 295,90 Kč
4 80015,18572 Kč72 891,46 Kč
7 20015,00836 Kč108 060,19 Kč
12 00014,81180 Kč177 741,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,25000 Kč
Unit Price with VAT:37,81250 Kč