
STM8L052C6T6 | |
---|---|
DigiKey Part Number | 497-13041-ND |
Manufacturer | |
Manufacturer Product Number | STM8L052C6T6 |
Description | IC MCU 8BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L052C6T6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 25x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,66000 Kč | 26,66 Kč |
10 | 19,43400 Kč | 194,34 Kč |
25 | 17,63880 Kč | 440,97 Kč |
100 | 15,66210 Kč | 1 566,21 Kč |
250 | 14,71932 Kč | 3 679,83 Kč |
500 | 14,15148 Kč | 7 075,74 Kč |
1 000 | 13,87278 Kč | 13 872,78 Kč |
Unit Price without VAT: | 26,66000 Kč |
---|---|
Unit Price with VAT: | 32,25860 Kč |