
STM8A-DISCOVERY | |
|---|---|
DigiKey Part Number | 497-13747-ND |
Manufacturer | |
Manufacturer Product Number | STM8A-DISCOVERY |
Description | DISCOVERY STM8A EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM8A Discovery STM8A STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | STM8A-DISCOVERY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | STM8 | |
Platform | ||
Utilized IC / Part | STM8A | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,11000 $ | 26,11 $ |
| Unit Price without VAT: | 26,11000 $ |
|---|---|
| Unit Price with VAT: | 31,59310 $ |


