
STM810TWX6F | |
|---|---|
DigiKey Part Number | 497-3344-2-ND - Tape & Reel (TR) 497-3344-1-ND - Cut Tape (CT) 497-3344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM810TWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM810TWX6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM810TARTZ-REEL7 | Analog Devices Inc. | 3 000 | 505-ADM810TARTZ-REEL7TR-ND | 7,79960 Kč | Similar |
| MAX810TEUR+T | Analog Devices Inc./Maxim Integrated | 2 142 | MAX810TEUR+TCT-ND | 34,36000 Kč | Similar |
| MCP810T-315I/TT | Microchip Technology | 5 021 | MCP810T-315I/TTCT-ND | 3,85000 Kč | Similar |
| TCM810TVLB713 | Microchip Technology | 584 | TCM810TVLB713CT-ND | 2,95000 Kč | Similar |
| TCM810TVNB713 | Microchip Technology | 612 | TCM810TVNB713CT-ND | 2,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,61300 Kč | 86,13 Kč |
| 25 | 7,70800 Kč | 192,70 Kč |
| 100 | 6,71550 Kč | 671,55 Kč |
| 250 | 6,24164 Kč | 1 560,41 Kč |
| 500 | 5,95592 Kč | 2 977,96 Kč |
| 1 000 | 5,72108 Kč | 5 721,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,39782 Kč | 16 193,46 Kč |
| 6 000 | 5,25639 Kč | 31 538,34 Kč |
| 9 000 | 5,18560 Kč | 46 670,40 Kč |
| 15 000 | 5,10714 Kč | 76 607,10 Kč |
| 21 000 | 5,06131 Kč | 106 287,51 Kč |
| 30 000 | 5,01721 Kč | 150 516,30 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

