
STM810SWX6F | |
|---|---|
DigiKey Part Number | 497-3343-2-ND - Tape & Reel (TR) 497-3343-1-ND - Cut Tape (CT) 497-3343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM810SWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM810SWX6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM810SARTZ-REEL7 | Analog Devices Inc. | 2 839 | ADM810SARTZ-REEL7CT-ND | 49,43000 Kč | Similar |
| MAX810SEUR+T | Analog Devices Inc./Maxim Integrated | 1 658 | MAX810SEUR+TCT-ND | 111,79000 Kč | Similar |
| MCP810T-300I/TT | Microchip Technology | 3 827 | MCP810T-300I/TTCT-ND | 12,51000 Kč | Similar |
| TCM810SVLB713 | Microchip Technology | 2 180 | TCM810SVLB713CT-ND | 9,59000 Kč | Similar |
| TCM810SVNB713 | Microchip Technology | 7 700 | TCM810SVNB713CT-ND | 9,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 25 | 8,59240 Kč | 214,81 Kč |
| 100 | 7,50170 Kč | 750,17 Kč |
| 250 | 6,98076 Kč | 1 745,19 Kč |
| 500 | 6,66708 Kč | 3 333,54 Kč |
| 1 000 | 6,40869 Kč | 6 408,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,39782 Kč | 16 193,46 Kč |
| 6 000 | 5,25639 Kč | 31 538,34 Kč |
| 9 000 | 5,18560 Kč | 46 670,40 Kč |
| 15 000 | 5,10714 Kč | 76 607,10 Kč |
| 21 000 | 5,06131 Kč | 106 287,51 Kč |
| 30 000 | 5,01721 Kč | 150 516,30 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

