
STM704TM6F | |
|---|---|
DigiKey Part Number | 497-3833-2-ND - Tape & Reel (TR) 497-3833-1-ND - Cut Tape (CT) 497-3833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM704TM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM704TM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 Kč | 60,20 Kč |
| 10 | 44,94200 Kč | 449,42 Kč |
| 25 | 41,14000 Kč | 1 028,50 Kč |
| 100 | 36,95750 Kč | 3 695,75 Kč |
| 250 | 34,96236 Kč | 8 740,59 Kč |
| 500 | 33,76042 Kč | 16 880,21 Kč |
| 1 000 | 32,77022 Kč | 32 770,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,72504 Kč | 79 312,60 Kč |
| 5 000 | 31,09544 Kč | 155 477,20 Kč |
| Unit Price without VAT: | 60,20000 Kč |
|---|---|
| Unit Price with VAT: | 72,84200 Kč |










