


STM6905TGEDS6F | |
|---|---|
DigiKey Part Number | 497-8729-2-ND - Tape & Reel (TR) 497-8729-1-ND - Cut Tape (CT) 497-8729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6905TGEDS6F |
Description | IC SUPERVISOR 5 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM6905TGEDS6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | 1.11V, 3.078V, Adj, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 43,44700 Kč | 434,47 Kč |
| 25 | 39,75920 Kč | 993,98 Kč |
| 100 | 35,69660 Kč | 3 569,66 Kč |
| 250 | 33,75832 Kč | 8 439,58 Kč |
| 500 | 32,59046 Kč | 16 295,23 Kč |
| 1 000 | 31,62868 Kč | 31 628,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 30,18612 Kč | 120 744,48 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |











