
XR32220EUER-L | |
|---|---|
DigiKey Part Number | 1016-2180-ND |
Manufacturer | |
Manufacturer Product Number | XR32220EUER-L |
Description | IC TRANSCEIVER FULL 2/2 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XR32220EUER-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 38,96760 Kč | 974,19 Kč |
| 100 | 34,97040 Kč | 3 497,04 Kč |
| 490 | 31,94745 Kč | 15 654,25 Kč |
| 980 | 30,99720 Kč | 30 377,26 Kč |
| 1 470 | 30,52107 Kč | 44 865,97 Kč |
| 2 940 | 29,82298 Kč | 87 679,56 Kč |
| 5 390 | 29,31472 Kč | 158 006,34 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |




