Parametric Equivalent
Upgrade
Similar
Similar
Parametric Equivalent

STM6825TWY6F | |
|---|---|
DigiKey Part Number | 497-4785-2-ND - Tape & Reel (TR) 497-4785-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STM6825TWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6825TWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 20,46100 Kč | 204,61 Kč |
| 25 | 18,53240 Kč | 463,31 Kč |
| 100 | 16,42110 Kč | 1 642,11 Kč |
| 250 | 15,41364 Kč | 3 853,41 Kč |
| 500 | 14,80572 Kč | 7 402,86 Kč |
| 1 000 | 14,30537 Kč | 14 305,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,68748 Kč | 41 062,44 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |





