



ADM825TYRJZ-R7 | |
|---|---|
DigiKey Part Number | ADM825TYRJZ-R7TR-ND - Tape & Reel (TR) ADM825TYRJZ-R7CT-ND - Cut Tape (CT) ADM825TYRJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM825TYRJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM825TYRJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 35,13200 Kč | 351,32 Kč |
| 25 | 32,05480 Kč | 801,37 Kč |
| 100 | 28,67430 Kč | 2 867,43 Kč |
| 250 | 27,06188 Kč | 6 765,47 Kč |
| 500 | 27,05346 Kč | 13 526,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,30194 Kč | 72 905,82 Kč |
| 6 000 | 23,81853 Kč | 142 911,18 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |

