SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6822TWY6F

DigiKey Part Number
497-4666-2-ND - Tape & Reel (TR)
497-4666-1-ND - Cut Tape (CT)
497-4666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6822TWY6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STM6822TWY6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,79000 Kč24,79 Kč
1017,97600 Kč179,76 Kč
2516,25560 Kč406,39 Kč
10014,37270 Kč1 437,27 Kč
25013,47452 Kč3 368,63 Kč
50012,93210 Kč6 466,05 Kč
1 00012,48592 Kč12 485,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,93469 Kč35 804,07 Kč
6 00011,66494 Kč69 989,64 Kč
9 00011,52984 Kč103 768,56 Kč
15 00011,38025 Kč170 703,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79000 Kč
Unit Price with VAT:29,99590 Kč